Skip to content

Vector Electronics & Technology 8015

Protoboard,Perforated,Grid 0.1X0.1",Board 6"LX4"WX0.062"T,Hole-Dia 0.042",FR4

Mfr. Part #: 8015 / RS Stock #: 70219534

Vector Electronics & Technology

Vector Electronics & Technology 8015

Mfr. Part #: 8015
RS Stock #: 70219534

Description

Protoboard,Perforated,Grid 0.1X0.1",Board 6"LX4"WX0.062"T,Hole-Dia 0.042",FR4

In Stock:

40

Price

Qty.

Standard Price

1

$12.71

10

$12.07

25

$11.46

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 40
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Board Size
6 x 4 x 0.063 in ; 152 x 102 x 1.6 mm
Board Thickness
0.062 in.
DIP Capacity
72 to 16 Pin
Grid Size
0.1 x 0.1 in
Hole Diameter
0.042 in
Material
Epoxy Glass
Mounting Hole Diameter
0.042 in ; 1.1 mm
NEMA Rating
FR4
NEMA Type
FR4
Pattern
Pad-per-Hole
Product Header
Pad-Per-Hole and Plated Through Hole Protoboard
Type
Copper-Clad ; PTH

Overview

0.042 in. Hole Diameter, 0.100 in. x 0.100 in. Grid Size, Circuit Board

Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole 2 sides. plated-thru holes, 0.080 " diameter, isolated solder pad around each hole on both sides.