Skip to content

VCC (Visual Communications Company) SMB_200_CTP

Lenses,Fresnel,3mm Height,Low Profile,0.171 in Mnt,T1,T1-3/4,Clear,Through Hole

Mfr. Part #: SMB_200_CTP / RS Stock #: 70052816

VCC (Visual Communications Company)

VCC (Visual Communications Company) SMB_200_CTP

Mfr. Part #: SMB_200_CTP
RS Stock #: 70052816

Description

Lenses,Fresnel,3mm Height,Low Profile,0.171 in Mnt,T1,T1-3/4,Clear,Through Hole

In Stock:

672

Price

Qty.

Standard Price

1

$0.78

5

$0.70

10

$0.64

100

$0.59

Additional Inventory

On order:

5000

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Clear
For Use With
T1 ; T1-3/4
Lens Shape
Round ; Low Profile ; Dome
Lens Style
Fresnel
Mounting Hole Diameter
0.17 in ; 4.3 mm
Size
T1 ; T1 3/4 in

Overview

LED lighting lenses providing uniform illumination for panel mount LEDs
- VCC panel lenses firmly attach to display panels permitting an LED to be easily inserted or removed from its LED lens mount.
- Designed to provide uniform illumination for 3mm through-hole LEDs, these modular LED panel lenses permit the PCB-mounted LED to pass through a panel hole and easily move in or out of the lens.
- Available in low-profile, high-profile, watertight and threaded lens versions with multiple shape configurations.
- VCC modular panel lenses eliminate traditional LED lens mount problems associated with electrostatic discharge, restricted viewing angle and assembly.