VCC (Visual Communications Company) 1092QD1-125VAC
Panel Mount Indicator RND .5" LED 125V Tab Semi-Dome Red
Mfr. Part #: 1092QD1-125VAC / RS Stock #: 70956245
Price
Qty.
Standard Price
1
$2.00
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.5 in in ; 12.7 mm in
Mounting Type
Push-In ; Snap-in
Style
Semi-Dome
Supply Voltage
125 VAC
Termination
Quick Connect
Overview
Available in four different lens styles, three diffused lens colors and operating voltage range of 12V, 28V and 125V Snap fit into 0.500" (12.7mm) panel hole diameter.
Features
Four different lens styles available: Hi Hat, Hi Dome, Semi Dome and Small Dome
LED illumination
Snaps fit into 0.500" (12.7mm) panel hole
Front-panel mount
4.4"/4.8" wire leads
Front panel snap-in mounting requires no additional hardware
Life expectancy of 100,000 hours
UL/cUL Listed. File Number E20356
High brightness LEDs for daylight viewing
Order speed nuts separately to provide maximum fastening power with minimal installation torque.
Order gasket separately to provide water, oil, air and dust tight
Available in operating voltage of 12V, 28V and 125V
0.187" (4.75mm) tab terminal version also available
Three colors available: Red, Green, Amber
Transparent and clear lenses provide visibility during the daylight
Solution to retrofit: save energy and reduce the costs
'D' mounting hole aids anti-rotation
Compliant with RoHS and REACH requirements
For customized options, please contact us
Features