Skip to content

Turck RSM WKM 30-5M

Cordset, RSM WKM 30-5M, U-00330

Mfr. Part #: RSM WKM 30-5M / RS Stock #: 70889548

Turck

Turck RSM WKM 30-5M

Mfr. Part #: RSM WKM 30-5M
RS Stock #: 70889548

Description

Cordset, RSM WKM 30-5M, U-00330

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$60.00

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U-00330
Application
Industrial
Cable Length
16.4 ft
Cable Type
Double Ended In-Series
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
7/8 in Male
Connector Type Cable end 2
7/8 in Female
Type
Cordset