Skip to content

Turck PKG 3M-5-PSG 3M

Cordset, M8 Male to M8 Female, Yellow, 3 cond., 5 meters, PVC, Picofast Series

Mfr. Part #: PKG 3M-5-PSG 3M / RS Stock #: 70035964

Turck

Turck PKG 3M-5-PSG 3M

Mfr. Part #: PKG 3M-5-PSG 3M
RS Stock #: 70035964

Description

Cordset, M8 Male to M8 Female, Yellow, 3 cond., 5 meters, PVC, Picofast Series

In Stock:

65

Price

Qty.

Standard Price

1

$36.50

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U2516-35
Application
Industrial
Cable Length
16.4 ft
Cable Type
Double Ended In-Series
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
M8 Female
Current Rating
4 A
Diameter
4.4 mm
Gender
Female
Input Current
4 A
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Number of Wires
3
Primary Type
Cordset
Temperature Rating
105 C
Type
Cordset
Voltage Rating
125 V
Wire Size
24 AWG

Overview

picofast® 8 mm cordsets for miniature sensing devices. Fully molded construction withstands shock and vibration while remaining liquid tight. CSA certified. Meet NEMA 6P/IP68 standards. Available in 3-, 4- and 6-pin styles, with or without LEDs for either PNP or NPN sensors. Options include secure snap lock or metal coupling nut in straight or right angle styles. Cable choices include oil-resistant PUR with or without foil shield, or high grade flexibility PVC (call your local Allied sales representative for more details). Features:
  • Gold-Plated Contacts
  • Sealing Rated to NEMA 6P/IP67
  • CSA Certified