Skip to content

Turck P-RKV 30-330-2M

Process Automation,Cordset,7/8-16 Female to Cut-end, Black,3 cond.,2 meters

Mfr. Part #: P-RKV 30-330-2M / RS Stock #: 70034772

Turck

Turck P-RKV 30-330-2M

Mfr. Part #: P-RKV 30-330-2M
RS Stock #: 70034772

Description

Process Automation,Cordset,7/8-16 Female to Cut-end, Black,3 cond.,2 meters

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$39.90

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U-31702
Application
Industrial
Cable Length
2 m
Cable Type
Single Ended
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
7/8 in Female
Connector Type Cable end 2
Pigtail
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Special Features
Process Model
Type
Industrial

Overview

P-RKV Series

The P-RKV Series of cordsets and cable connectors from Turck Banner.