Skip to content

Turck C9-A41X/024VDC

Miniature General Purpose Relay, 4PDT, 5A, 24VDC, QC Tab Terminal, QRC Series

Mfr. Part #: C9-A41X/024VDC / RS Stock #: 70035376

Turck

Turck C9-A41X/024VDC

Mfr. Part #: C9-A41X/024VDC
RS Stock #: 70035376

Description

Miniature General Purpose Relay, 4PDT, 5A, 24VDC, QC Tab Terminal, QRC Series

In Stock:

91

Price

Qty.

Standard Price

1

$26.10

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
R6142
Coil Voltage
24 VDC
Contact Current Rating
5 A
Contact Form
4PDT
Contact Voltage Rating
250 VAC
Control Voltage
24 V
Current Rating
5 A
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
QC Tabs
Voltage Rating
250 V

Overview

5A 4PCO Standard - C9 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is Color coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.