Skip to content

Turck BI3-M12-AD4X

Proximity Sensor, M12 x 1, 10 to 65 VDC, 100 mA (Max.), Shielded, Brass

Mfr. Part #: BI3-M12-AD4X / RS Stock #: 70035004

Turck

Turck BI3-M12-AD4X

Mfr. Part #: BI3-M12-AD4X
RS Stock #: 70035004

Description

Proximity Sensor, M12 x 1, 10 to 65 VDC, 100 mA (Max.), Shielded, Brass

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$114.80

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4405035
Body Style
Cylindrical
Current Consumption
100 mA (Max.) Amp
Housing Material
Brass
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
3 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
M12 x 1 Threaded
Output
NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
65 VDC
Switching Current
100 mA
Switching Frequency
1 MHz
Termination
2-Wire Cable

Overview

TURCK inductive proximity sensors are manufactured with shielded coil, designated by "Bi" in the part number, and a non-shielded coil, designated by "Ni" in the part number. Embedded (shielded) units may be safely flush-mounted in metal. Non-embeddable (non-shielded) units require a metal free area around the sensing face. Because of possible interference of the electromagnetic fields generated by the oscillators, minimum spacing is required between adjacent or opposing sensors. Features:
  • Choice of Barrel with Potted-In Cable or M12 (eurofast®) Quick-Disconnect
  • Short-Circuit and Overload Protected
  • Reverse Polarity and Wire Break Protection
  • LED Indicator: Output Energized Specifications:
  • Environment Rating: NEMA 1, 3, 4, 6, 13; IP67
  • Operating Temperature: -13° to +158°F
  • Max. Load Current: 100 mA
  • Voltage Drop: 5.0 VDC at 100 mA
  • Max. Leakage Current: 0.8 mA