Skip to content

Turck BI2-EG08K-AG41X-0.3-RS4.23T/S1589

Inductive Prox Sensor,8mm Cylindrical Barrel,2mm Range,Shielded,Embeddable

Mfr. Part #: BI2-EG08K-AG41X-0.3-RS4.23T/S1589 / RS Stock #: 71515453

Turck

Turck BI2-EG08K-AG41X-0.3-RS4.23T/S1589

Mfr. Part #: BI2-EG08K-AG41X-0.3-RS4.23T/S1589
RS Stock #: 71515453

Description

Inductive Prox Sensor,8mm Cylindrical Barrel,2mm Range,Shielded,Embeddable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$167.70

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Measurement Range
8 mm
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Primary Type
Inductive Proximity Sensors
Shielding
Shielded

Overview

Over the last 50 years, Turck has built a reputation for designing and building reliable non-contact inductive sensors that are widely used in diverse positioning applications. Due to our extensive experience, we have created a broad product portfolio that enables a designer to find the sensor that fits the application.

Our portfolio includes standard inductive sensors as well as patented sensing technologies like uprox®, which sense all metals at the same range and at greater ranges than standard inductive sensors.