Skip to content

Turck BC10-S30-VP4X

Capacitive Sensor, M30x1.5, Plastic, Cable 2-wire, 10-65 VDC, Potentiometer

Mfr. Part #: BC10-S30-VP4X / RS Stock #: 70765108

Turck

Turck BC10-S30-VP4X

Mfr. Part #: BC10-S30-VP4X
RS Stock #: 70765108

Description

Capacitive Sensor, M30x1.5, Plastic, Cable 2-wire, 10-65 VDC, Potentiometer

In Stock:

2

Price

Qty.

Standard Price

1

$395.50

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M2506110
Connection Type
Cable 2-Wire
Housing Material
Plastic
Operating Voltage
10-65 VDC
Output
PNP
Primary Type
Capacitive Proximity Sensors
Thread Size
M30 x 1.5 AWG