Skip to content

Trumeter 7932

Counter/Timer Relay, Programmable, 6 -Digit LCD, 0-999999, IP65 DIN, 7932 Series

Mfr. Part #: 7932 / RS Stock #: 70281158

Trumeter

Trumeter 7932

Mfr. Part #: 7932
RS Stock #: 70281158

Description

Counter/Timer Relay, Programmable, 6 -Digit LCD, 0-999999, IP65 DIN, 7932 Series

In Stock:

15

Price

Qty.

Standard Price

1

$247.84

10

$235.45

25

$223.06

50

$210.66

100

$198.27

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CE ; UL ; cUL ; IP65
Backlighting
Yes
Display Digit Height
7 mm
Display Type
LCD
Function
Counter
Maximum Opening Temperature
60 °C
Measuring Range
1 to 999999 %
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Digits
6
Panel Cut Out
1⁄16 DIN DIN
Primary Type
Electronic
Standards
IP65
Supply Voltage
85-265 VAC/10-26 VDC V
Temperature Operating Range
-10 to 60 °C
Temperature Range
-10 to 60 C
Type
Electronic

Overview

This durable, versatile counter/timer with prescaling can be configured for quadrature or uni-directional inputs, dual preset or single preset with batch preset. Reset can be automatic, manual or electronic with a NPN or PNP input.

Features
  • Simple Programming via Menu Driven Display
  • High Visibility LCD Display with Backlight Can Be Viewed from Any Angle
  • Operates from 85-265 VAC or 10-26 VDC
  • 12 VDC Output to Drive a Sensor (When AC Powered)
  • Prescaling, EEPROM Memory, 5 A Relay(s)
  • IP65, CE, UL and cUL Approved
  • Fits Standard 1/16 DIN (45 mm × 45 mm) Panel Cutout