Skip to content

Trumeter 6300-0500-0000

LCD Counter, 8-digit, AC/DC, Remote Reset, Opt Alerts, Dual Range, 6300 Series

Mfr. Part #: 6300-0500-0000 / RS Stock #: 70115400

Trumeter

Trumeter 6300-0500-0000

Mfr. Part #: 6300-0500-0000
RS Stock #: 70115400

Description

LCD Counter, 8-digit, AC/DC, Remote Reset, Opt Alerts, Dual Range, 6300 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$63.53

10

$60.35

25

$57.18

50

$54.00

100

$50.82

250

$47.65

Additional Inventory

Can ship in 10 days:

837

On order:

50

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
100 mA
Approvals
CE Compliant ; UL ; cUL Recognized
Connection Type
Terminal Block
Dimensions
0.08 in D
Dimensions, Cutout, Inches
45.5 x 22.6 mm
Display Digit Height
2 in
Display Type
LCD
Function
Counter
Input Signal Type
Dry Contact
Input Type
Voltage
Maximum Opening Temperature
60 °C
Meter Type
Counter
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Digits
8
Panel Cut Out
1/32 DIN DIN
Special Features
Front Panel Reset Only
Temperature Range
-20 to 60 C
Type
Electronic

Overview

Features:
  • Reflective LCD Display with 8 Large (8 mm) Digits
  • Choice of External Power(with EEPROM) or Internal 15+ Year Battery
  • NEMA 4/4X, 12 and IP66 Rated, CE Compliant, UL and cUL Recognized Counters — Front Panel Reset Programmable, 40/500 Hz, Dual Range