Tripp Lite U330-05M
Tripp Lite 5M USB 3.0 SuperSpeed A/A Active Extension Cable USB-A M/F 16ft
Mfr. Part #: U330-05M / RS Stock #: 70591694
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.87
5
$41.68
10
$40.80
25
$39.92
50
$39.04
100
$38.17
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
16.4 ft
Cable Type
USB 3.0
Color
Black
Connector A
USB 3.0 A (Male)
Connector B
USB 3.0 A (FEMALE)
Connector Type Cable end 1
USB Type-A Female
Connector Type Cable end 2
USB Type A Plug
UPC Code
037332173492
Warranty
1 Year Limited
Overview
Features:
Extend a USB 3.0 signal 16 ft. (5 m.)
Increase the extension distance to 33 ft. (10 m.) by connecting two U330-05M together
Supports USB 3.0 SuperSpeed data transfer rates up to 5Gbps