Skip to content

Tripp Lite U280-002-W12

Dual-Port USB Wall/Travel Charger, 5V 3.4A / 17W

Mfr. Part #: U280-002-W12 / RS Stock #: 71309235

Tripp Lite

Tripp Lite U280-002-W12

Mfr. Part #: U280-002-W12
RS Stock #: 71309235

Description

Dual-Port USB Wall/Travel Charger, 5V 3.4A / 17W

In Stock:

8

Price

Qty.

Standard Price

1

$18.54

5

$17.61

10

$17.24

25

$16.87

50

$16.50

100

$16.13

200

$15.76

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

The U280-002-W12 is a lightweight USB wall charger perfectly sized for packing away in your purse, suitcase, backpack or laptop bag for charging on the move. Compatible with a wide range of portable electronic devices, this convenient charger features two 5V USB-A ports: 1.0A for charging smartphones and MP3 players and 2.4A for tablets and other larger devices. The unit’s smart charging controller chip automatically detects the connected device and adjusts USB signal and power output to ensure the fastest charging speed. Plug the charger into any NEMA 1-15R, NEMA 5-15R or NEMA 5-15/20R socket to draw AC power. The plug folds into the charger when not in use to shield it from damage and avoid snagging or scratching the contents of your bag. Protects against overloads, short circuits, overcurrent and overvoltage.

Features:
  • Charges 2 Devices at Once
  • Compatible with portable electronic devices, such as smartphones, tablets, digital cameras and MP3 players
  • Dual 5V USB-A ports charge devices at 1.0A or 2.4A
  • Automatically adjusts USB signal and power output for optimum charging speed
  • Protects against overloads, short circuits, overcurrent and overvoltage
  • Convenient Charging Almost Anywhere
  • Perfectly sized to carry in purses, suitcases, backpacks and laptop bags
  • Plugs into any NEMA 1-15R, NEMA 5-15R or NEMA 5-15/20R socket
  • Folding plug design protects plug and the contents of your bag from damage
  • Works with your existing USB cables