Skip to content

Tripp Lite T016-004-K

Tripp Lite 4 Pc Network Installer Tool Kit w/ Carrying Case RJ11 RJ12 RJ45

Mfr. Part #: T016-004-K / RS Stock #: 71309187

Tripp Lite

Tripp Lite T016-004-K

Mfr. Part #: T016-004-K
RS Stock #: 71309187

Description

Tripp Lite 4 Pc Network Installer Tool Kit w/ Carrying Case RJ11 RJ12 RJ45

In Stock:

1

Price

Qty.

Standard Price

1

$76.52

5

$73.46

10

$71.93

25

$70.40

50

$68.87

100

$67.34

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Includes
Cable tester, Crimping tool, LSA punchdown tool, Stripper tool, Carrying case, Owner’s manual
Type
4 Piece Tool Kit
Warranty
2-year limited

Overview

The all-in-one T016-004-K Network Installer Tool Kit contains essential tools for cable installers or anyone working in telecom or LAN environments: cable tester, crimping tool, LSA punchdown tool and stripper tool. The cable tester allows you to test wiring continuity for Cat5, Cat6, Cat6a and telephone cable assemblies at the flip of a switch. A combination of main tester unit and removable remote tester unit, the cable tester identifies a connection, no connection, short circuit or open circuit. The tester features modes for fast and slow flashing of LEDs during automatic testing. When not in use, the four-piece T016-004-K can be stored in its handy carrying case.

Features:
  • Essential Tools for Cable Installers or Telecom/LAN Personnel
  • Tests Cat5, Cat6, Cat6a and telephone cable assemblies
  • Cable tester combines main tester unit and removable remote tester unit
  • Identifies connection, no connection, short circuit or open circuit
  • Tests multiple types: RJ11, RJ12, RJ45
  • Fast and slow LED flashing modes during automatic testing
  • Designed to Make Your Work Easier
  • Includes cable tester, crimping tool, LSA punchdown tool and stripper tool
  • Stores away in convenient carrying case