Tripp Lite SUPER-7
Surge Suppressor, 7, 15A, 7 ft, UL Listed, 15A, 120VAC, Protect It Series
Mfr. Part #: SUPER-7 / RS Stock #: 70101771
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.48
5
$31.81
10
$31.14
25
$30.47
50
$29.80
100
$29.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SUPER7
Approvals
Exceeds IEEE 587 category A&B specifications
Body Material
Plastic
Clamping Voltage
150 V
Compatibility
120
Construction Material
Plastic
Cord Length
6 ft
Cord Type
14 gauge, SJT
Current Rating
15 A
Dimensions
84.00 in L
Housing Color
Light Gray
Includes
Full Normal Mode (H-N) And Common Mode (N-G / H-G) Line Surge Suppression
Input Connection
NEMA 5-15P in
Joule Rating
2160
Mounting Type
Wall Mount
Number of Outlets
7
Orientation
Single row of 5, plus 2 side mounted outlets
Shipping Weight
0.71 lbs
Special Features
On Off Switch
Standards
UL Listed
Surge Current
15 A
Type
Suppressed
UPC Code
037332095282
Voltage Rating
120 V
Warranty
Limited Lifetime
Weight
1.4 lb
Overview
Protect It!™ Surge Suppressors offer up to 3840 joules of surge protection. Safety features include LEDs to verify safe grounding and child-safety outlet covers with select models. All models meet UL1449 standards and are approved for sale in Canada. Reliable Surge Protection for All Computers and Electronics Up to 10 AC Outlets, Plus Tel/Modem, Ethernet and Coaxial Line Protection Options Versatile Outlet Design on Select Models Accommodate Bulky Transformers