Skip to content

Tripp Lite SRWO8U22DP

Tripp Lite 8U 12U 22U 2 Post Open Frame Rack Cabinet Expandable 23.5" Depth

Mfr. Part #: SRWO8U22DP / RS Stock #: 71309127

Tripp Lite

Tripp Lite SRWO8U22DP

Mfr. Part #: SRWO8U22DP
RS Stock #: 71309127

Description

Tripp Lite 8U 12U 22U 2 Post Open Frame Rack Cabinet Expandable 23.5" Depth

In Stock:

1

Price

Qty.

Standard Price

1

$247.65

5

$235.26

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Height
8.7 in

Overview

The SRWO8U22DP SmartRack 8U/12U/22U Expandable Low-Profile UPS-Depth Wall-Mount 2-Post Open-Frame Rack is ideal for storing UPS systems, battery packs, power cords, network switches, patch panels and related cabling in secure IT areas with limited floor space. Mounted to the wall or resting on the floor, this rack offers fast, easy access to components and cabling. It’s compatible with EIA-standard 19-inch rack equipment that supports two-post mounting and a maximum mounting depth of 23.5 inches.

Constructed from heavy-duty steel in a durable black powder-coated finish, the open-frame rack has a maximum load capacity of 150 pounds. The expandable design allows you to assemble the rack in an 8U, 12U or 22U configuration to meet your current needs, while leaving rack space in reserve for future expansion. It saves precious space and allows IT managers easy access for organizing, installing and servicing equipment and cabling.

The rack is easy to assemble using the included hardware. The vertical mounting rails have threaded 12-24 holes for securing equipment to the steel frame.

Features:
  • Saves Valuable Workspace
  • Perfect for installing UPS systems, battery packs, network switches and patch panels in secure IT areas with limited floor space
  • Houses EIA-standard 19 in. rack equipment up to 23.5 in. deep
  • Maximum load capacity of 150 lb.
  • Open-Frame Design in 3 Configurations
  • Assembles in 8U, 12U or 22U to meet current needs
  • Expands to add equipment later without buying a bigger rack
  • Allows easy access for organizing, installing and servicing equipment and cabling
  • Easy Assembly and Installation
  • Made from heavy-duty steel in a durable black powder-coated finish
  • Easy to assemble with included hardware
  • Vertical mounting rails with threaded 12-24 holes
  • Wall-mounting holes spaced 16 in. apart to accommodate standard wall stud placement