Skip to content

Tripp Lite SRLCDMOUNT

Accessory, Monitor Rack-Mount VESA Bracket, 4U, for LCD Monitor up to 17-19 in.

Mfr. Part #: SRLCDMOUNT / RS Stock #: 71378131

Tripp Lite

Tripp Lite SRLCDMOUNT

Mfr. Part #: SRLCDMOUNT
RS Stock #: 71378131

Description

Accessory, Monitor Rack-Mount VESA Bracket, 4U, for LCD Monitor up to 17-19 in.

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$59.60

5

$54.83

10

$50.66

50

$45.89

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

Easy Mounting of LCD Monitors or Televisions up to 19 in.

This rack-mount monitor bracket is compliant with multiple VESA patterns, making it compatible with a wide range of retail LCD displays and touch-screen monitors up to 44 pounds. The SRLCDMOUNT supports LCD monitors up to 17 inches, which allows the display to fit snugly within a closed rack. If closing rack doors isn’t an issue, simply reverse the rack-mount monitor bracket so that it’s facing outward. With this configuration, the SRLCDMOUNT supports LCD monitors up to 19 inches. Compatible VESA mounting-hole patterns are 75 x 75 mm, 100 x 100 mm and 100 x 150 mm.

Includes Necessary Hardware for Mounting in 4U of Rack Space

This VESA bracket fits all EIA-compliant 19-inch open frame racks and floor-standing rack enclosures. It’s made from durable cold-rolled steel with a black powder-coated finish that blends seamlessly with your rack decor. Rack-mounting hardware is included, as well as a convenient Quick Start Guide that walks you through the simple rack-mounting process.

2-Year Warranty and Environmentally Responsible Design

The SRLCDMOUNT comes with a 2-year warranty. It’s manufactured in compliance with strict RoHS specifications, reflecting Tripp Lite’s commitment to environmental responsibility.



Features:
  • Fits 75 x 75, 100 x 100 and 100 x 150 VESA patterns to match wide variety of displays
  • Compatible with all standard 19 in. open frame racks and floor rack enclosures
  • Durable cold-rolled steel construction designed to stand up to heavy use over time
  • Rack-mounting hardware included for immediate installation
  • Supports LCD and touch-screen monitors up to 17-19 in. and 44 lb.