Skip to content

Tripp Lite SRCOOL18K

SmartRack(R) 18,000 BTU 208/240V Portable Air Conditioning Unit

Mfr. Part #: SRCOOL18K / RS Stock #: 70879428

Tripp Lite

Tripp Lite SRCOOL18K

Mfr. Part #: SRCOOL18K
RS Stock #: 70879428

Description

SmartRack(R) 18,000 BTU 208/240V Portable Air Conditioning Unit

Out of Stock

Price

Qty.

Standard Price

1

$2,197.69

Additional Inventory

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
BTU
18000 Btu/h
Color
Black
Construction Material
ABS
Cord Length
6 ft
Input Connection
NEMA L6-20P in
Shipping Weight
97 lbs
Type
Indoor
UPC Code
037332188090
Voltage Rating
208 V V ; 240 V V
Warranty
1 Year Limited

Overview

Features:

  • 18,000 BTU/h (5.275 kW) of cooling capacity in 2 x 2 ft. footprint
  • NEMA L6-20P plug connects to standard 208/240V 20A outlet
  • Directs cooling through adjustable louvers or duct
  • Restarts automatically after power failures
  • Supports network management via optional SRCOOLNET2