Skip to content

Tripp Lite N452-000

Tripp Lite Duplex / Simplex Multimode Fiber Coupler Adapter SC/SC

Mfr. Part #: N452-000 / RS Stock #: 70590684

Tripp Lite

Tripp Lite N452-000

Mfr. Part #: N452-000
RS Stock #: 70590684

Description

Tripp Lite Duplex / Simplex Multimode Fiber Coupler Adapter SC/SC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$13.93

5

$13.23

10

$12.53

20

$11.84

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
SC DUPLEX (Female)
Connector B
SC DUPLEX (FEMALE)
Connector Type Cable end 1
SC Duplex Female
Connector Type Cable end 2
SC DUPLEX (FEMALE)
Mode
Multimode
Type
Fiber Optic
UPC Code
037332122032
Warranty
Limited Lifetime

Overview

Features:
  • Dual SC/SC coupler for extending existing Multimode or Single mode cables
  • High precision mating structure with low insertion loss
  • Duplex adapter accepts two simplex connectors or one duplex connector