Tripp Lite N035-001
Tripp Lite RJ45 Splitter Adapter Cable 10/100 Ethernet Cat5/Cat5e M/2xF 6in
Mfr. Part #: N035-001 / RS Stock #: 71308489
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.90
5
$7.27
10
$6.95
20
$6.32
100
$5.93
250
$5.14
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
The N035-001 2-to-1 RJ45 Splitter Adapter Cable (M/2xF) allows you to transmit two 10/100 Ethernet signals through one Cat5/Cat5e cable, saving you the time, effort and cost of adding a second cable drop. Two N035-001 units are required: one connected to two network devices, such as servers or computers, and one connected to two ports of a network switch. A single Cat5/Cat5e cable connects the two N035-001 units through a four-pair UTP wall plate or patch panel. The RJ45 jacks transmit on 1, 2, 3 and 6. Drilled flanges allow you to mount the unit on a wall. The N035-001 cannot be used to share two computers on one network line.
Features:
Connects 2 Workstations with One Cat5/Cat5e Cable
Supports 10/100Base-T network transmissions
Saves expense and effort of adding second cable drop
Supports wall-mounting via built-in flanges
RJ45 jacks transmit on 1, 2, 3 and 6
2 units are required for proper installation
Cannot be used to split a single network signal for use with 2 computers
Features: