Tripp Lite E2MT
Tripp Lite Environmental Sensor Module w/ Temperature Monitoring
Mfr. Part #: E2MT / RS Stock #: 71308441
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$137.99
5
$132.47
10
$126.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Type
Temperature Sensor
Overview
The E2MT E2 Environmental Sensor Module works with Tripp Lite LX Platform devices, including WEBCARDLX, WEBCARDLXS, PDU3XE-Series PDUs and PDU3E-Series PDUs. By connecting the included USB cable to an LX Platform device, the E2MT allows you to remotely monitor ambient temperature conditions in network environments.
If temperature values exceed a certain limit, it is recorded in the event log of the LX Platform device’s PowerAlert® Device Manager interface. The E2MT mounts magnetically to most racks and cabinets. Up to three E2 modules can be daisy-chained together. A built-in retention harness secures cable connections to reduce clutter.
Features:
Compatible with Tripp Lite LX Platform Devices
Compatible devices include WEBCARDLX, WEBCARDLXS, PDU3XE-Series PDUs and PDU3E-Series PDUs
Measures and monitors ambient temperature
Easy to Install and Operate
Attaches magnetically to most racks and cabinets
Up to 3 E2 modules can be daisy-chained together
Built-in cable harness reduces clutter
USB cable included
Compatible with Tripp Lite’s free downloadable PowerAlert software
If temperature values exceed a certain limit, it is recorded in the event log of the LX Platform device’s PowerAlert® Device Manager interface. The E2MT mounts magnetically to most racks and cabinets. Up to three E2 modules can be daisy-chained together. A built-in retention harness secures cable connections to reduce clutter.
Features: