Skip to content

Tripp Lite DWTSC3255MUL

Tripp Lite Display TV Monitor Security Wall Mount Tilt Flat/Curved 32-55"

Mfr. Part #: DWTSC3255MUL / RS Stock #: 71308439

Tripp Lite

Tripp Lite DWTSC3255MUL

Mfr. Part #: DWTSC3255MUL
RS Stock #: 71308439

Description

Tripp Lite Display TV Monitor Security Wall Mount Tilt Flat/Curved 32-55"

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$95.39

5

$89.67

10

$84.90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Hangs Your Flat-Panel or Curved-Screen TV or Monitor on the Wall

Ideal for home theaters, classrooms, conference rooms, hotels, bars, restaurants or anywhere else you may want to show off a television or monitor, this heavy-duty wall mount is hidden out of sight behind the display for a sleek, professional appearance. It fits most flat-panel or curved-screen displays from 32 to 55 inches. Mounting hardware is included.

Durable All-Metal Construction Provides Convenient Cable Access

The 55-inch-TV wall mount is constructed from heavy-duty steel with a powder-coated black finish that resists scratches. Rear openings with smooth edges enable easy access to cables. A built-in bubble level helps ensure your display is evenly mounted. This heavy-duty wall mount supports up to200 pounds and meets UL Standard 2442.

Designed to Keep Your Display Safe and Secure

This heavy-duty wall mount was conceived with your television or monitor’s security in mind, especially if the display is located in a public area with much unguarded traffic, such as a library, classroom or hotel lobby. It comes with a solid steel security bar that slides through the mounting brackets and is secured into place with an included three-position combination lock.

Tilt Feature Lets You Adjust the Viewing Angle to Your Specifications

You can adjust the horizontal angle of your display from -15° to +10°. This will minimize glare on the screen and allow you to customize the angle for comfortable viewing.

Complies with VESA Standards

VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing industry-wide standards for products like flat-panel TVs and monitors. To comply with these standards, most manufacturers use a series of universal mounting hole patterns, measured in millimeters, on the backs of the products. Measure the vertical and horizontal distances between the holes on the back of your display or refer to your display’s owner’s manual to find its VESA pattern. This 55-inch-TV wall mount conforms to VESA-compliant displays with any of the following standard mounting hole patterns: 200 x 200, 300 x 300, 400 x 200 and 400 x 400.

5-Year Warranty and Environmentally Responsible Design

The DWTSC3255MUL comes with a 5-year warranty. It’s manufactured in compliance with strict RoHS specifications, reflecting Tripp Lite’s commitment to environmental responsibility.



Features:
  • Accepts most popular flat- or curved-screen displays from 32 to 55 in. up to200 lb.
  • Solid steel security bar and included combo lock deters tampering and theft
  • Heavy-duty steel construction designed for long life and to resist wear and tear
  • Open architecture and built-in level enable easy cable access and accurate leveling
  • Tilts -15° to +10° to minimize glare and provide comfortable custom viewing angles