Skip to content

Triad Magnetics WSX050-4000-R13

Power Supply,AC-DC,intchg plug-in,100-240V,5Vdc,4000mA 5.5x11mm plug,neg ctr

Mfr. Part #: WSX050-4000-R13 / RS Stock #: 70961727

Triad Magnetics

Triad Magnetics WSX050-4000-R13

Mfr. Part #: WSX050-4000-R13
RS Stock #: 70961727

Description

Power Supply,AC-DC,intchg plug-in,100-240V,5Vdc,4000mA 5.5x11mm plug,neg ctr

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$17.13

10

$16.61

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
4 A
Output Power
20 W
Output Voltage
5 VDC
Primary Type
AC-DC
Series
WSX Series
Type
External

Overview

Triad prepackaged wall plug-in power supplies decrease product design time.

Features:
  • 100-240V input w/interchangeable input plugs
  • 24W 5-24VDC Output
  • Level VI Efficiency