Skip to content

Triad Magnetics WSU240-1000

Power Supply,AC-DC,24V,1A,90-264V In,Enclosed,Wall Plug,24W,WSU240 Series

Mfr. Part #: WSU240-1000 / RS Stock #: 70231108

Triad Magnetics

Triad Magnetics WSU240-1000

Mfr. Part #: WSU240-1000
RS Stock #: 70231108

Description

Power Supply,AC-DC,24V,1A,90-264V In,Enclosed,Wall Plug,24W,WSU240 Series

In Stock:

25

Price

Qty.

Standard Price

1

$13.32

5

$12.92

10

$12.72

25

$12.52

50

$12.32

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
1 A
Output Power
24 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
External

Overview

Wall Plug-In Design with Level VI Energy Efficiency
Triad Magnetics offers a wide selection of wall plug-in power supplies suitable for a variety of applications. The WSU and WAU Series feature clean and efficient designs and advanced circuit layouts that meet Level VI energy efficiency requirements. All units have safety approvals from certified and internationally recognized industry standards organizations and are completely enclosed to prevent tampering.
The WSU AC-DC Switchmode Series is well suited for demanding environments and operates over a 100 to 240 VAC input range with an output range from 4.5 to 24 VDC, 0 to 36 W. This series sports a 5.5 mm OD x 2.1 mm ID connector with a choice of + or - center. WSU power supplies are ideal for transportable games, electronic products, laptops, and recharging equipment.

The WAU AC-AC Series offers a choice of 5.5 mm OD x 2.1 mm ID connector or screw terminals with pass-through ground (SG suffix). The input voltage for this series is 120 VAC and the output is 12 VA, 6 to 24 VAC, 2,000 to 500 mA. WAU power supplies are ideal for security system locks, battery backup devices, camera controls, heating, ventilation, and air conditioning systems, lighting, professional audio, and more.

Features
  • Completely Enclosed to Prevent Tampering
  • Both Series Offer a 10-Year Warranty for Defects or Workmanship
  • Generous Power Cord Lengths
  • Wide Range of Popular Voltages and Power Levels
  • NEMA 1-15P Input Prongs