Triad Magnetics WSU090-0800
Power Supply,AC-DC,9V,0.8A,90-264V In,Enclosed,Wall Plug,7.2W,WSU090 Series
Mfr. Part #: WSU090-0800 / RS Stock #: 70231054
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.69
10
$6.42
25
$6.29
50
$6.15
100
$6.02
250
$5.89
500
$5.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
0.8 A
Output Power
7.2 W
Output Voltage
9 VDC
Primary Type
AC-DC
Type
External
Overview
Wall Plug-In Design with Level VI Energy Efficiency
Triad Magnetics offers a wide selection of wall plug-in power supplies suitable for a variety of applications. The WSU and WAU Series feature clean and efficient designs and advanced circuit layouts that meet Level VI energy efficiency requirements. All units have safety approvals from certified and internationally recognized industry standards organizations and are completely enclosed to prevent tampering.
The WSU AC-DC Switchmode Series is well suited for demanding environments and operates over a 100 to 240 VAC input range with an output range from 4.5 to 24 VDC, 0 to 36 W. This series sports a 5.5 mm OD x 2.1 mm ID connector with a choice of + or - center. WSU power supplies are ideal for transportable games, electronic products, laptops, and recharging equipment.
The WAU AC-AC Series offers a choice of 5.5 mm OD x 2.1 mm ID connector or screw terminals with pass-through ground (SG suffix). The input voltage for this series is 120 VAC and the output is 12 VA, 6 to 24 VAC, 2,000 to 500 mA. WAU power supplies are ideal for security system locks, battery backup devices, camera controls, heating, ventilation, and air conditioning systems, lighting, professional audio, and more.
Features
Completely Enclosed to Prevent Tampering
Both Series Offer a 10-Year Warranty for Defects or Workmanship
Generous Power Cord Lengths
Wide Range of Popular Voltages and Power Levels
NEMA 1-15P Input Prongs
Triad Magnetics offers a wide selection of wall plug-in power supplies suitable for a variety of applications. The WSU and WAU Series feature clean and efficient designs and advanced circuit layouts that meet Level VI energy efficiency requirements. All units have safety approvals from certified and internationally recognized industry standards organizations and are completely enclosed to prevent tampering.
The WSU AC-DC Switchmode Series is well suited for demanding environments and operates over a 100 to 240 VAC input range with an output range from 4.5 to 24 VDC, 0 to 36 W. This series sports a 5.5 mm OD x 2.1 mm ID connector with a choice of + or - center. WSU power supplies are ideal for transportable games, electronic products, laptops, and recharging equipment.
The WAU AC-AC Series offers a choice of 5.5 mm OD x 2.1 mm ID connector or screw terminals with pass-through ground (SG suffix). The input voltage for this series is 120 VAC and the output is 12 VA, 6 to 24 VAC, 2,000 to 500 mA. WAU power supplies are ideal for security system locks, battery backup devices, camera controls, heating, ventilation, and air conditioning systems, lighting, professional audio, and more.
Features