Skip to content

Triad Magnetics SP-67

Transformer Audio 50mW 600(C.T.)Ohm Primary 600(C.T.)Ohm Secondary 300-100kHz

Mfr. Part #: SP-67 / RS Stock #: 70218231

Triad Magnetics

Triad Magnetics SP-67

Mfr. Part #: SP-67
RS Stock #: 70218231

Description

Transformer Audio 50mW 600(C.T.)Ohm Primary 600(C.T.)Ohm Secondary 300-100kHz

In Stock:

238

Price

Qty.

Standard Price

1

$17.55

5

$16.67

10

$16.32

25

$15.97

50

$15.62

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Encapsulated
DC Resistance
92 Ohms
Frequency
300 to 100 kHz GHz
Frequency Range
300Hz-100kHz GHz
Frequency Response
30-100 Hz-kHz
Lead Length
0.75 in
Mounting Type
PCB Mount
Number of Outlets
2
Phase
1 Phase
Power Rating
50 mW
Primary Impedance
600 Ohms
Primary Resistance DC
72 Ohms
Primary Type
Audio Transformer
Primary Voltage
150 VAC
Product Header
Miniature Encapsulated Red Spec Series Audio Transformer
Secondary Impedance
600 (C.T.) Ohm
Termination
Through Hole
Voltage Rating
150 VAC

Overview

RIAD high reliability audio transformers from Triad Magnetics provide the durability and precision required in today's demanding designs. These transformers are available for a wide variety of applications. The line of Red Spec audio transformers is designed and constructed to meet the rigid requirements of MIL-T-27E. These transformers feature an epoxy molded case, gold-plated leads and exceptional operation from 300 Hz to 100 kHz. Specifications. Frequency Response Ranges: 300 Hz to 100 kHz. Plug-in terminals are precision spaced to provide fixed mounting centers. Red Spec transformers are hi-pot tested at 1,000 VRMS. Working Voltage: 150 VDC. Red Spec transformers feature small footprint base dimensions of 0.30 by 0.41 inch.