Skip to content

Telemecanique Sensors 9007C54L

Limit Switch, SPDT-DB, 1.2A 600VAC, Spring return wire whisker, UL CSA

Mfr. Part #: 9007C54L / RS Stock #: 70405684

Telemecanique Sensors

Telemecanique Sensors 9007C54L

Mfr. Part #: 9007C54L
RS Stock #: 70405684

Description

Limit Switch, SPDT-DB, 1.2A 600VAC, Spring return wire whisker, UL CSA

In Stock:

1

Price

Qty.

Standard Price

1

$175.88

Additional Inventory

Manufacturer Lead Time:

29 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Coil Spring
Current Rating
10 A
Head Type
Wobble Head
Termination
Screw
UPC Code
785901542322
Voltage Rating
600 V

Overview

The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
The heavy-duty, completely encapsulated miniature MS limit switch includes a Viton® O-ring seal on the plunger that keeps liquids from entering the switch cavity and includes an epoxy compound seal around the electrical cable connections and switch housing. In addition, they are CSA certified, NEMA Type 6P and IP67 rated. The 9007 MS limit switches also incorporate a sealed snap switch offering a 10 A continuous current rating or gold contacts for a low level logic switching. The switches carry the CE mark and are UL listed. Features: ?Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable ?Enclosure Ratings: NEMA 1/2/4/6/6P/12/13 (IP67) ?SPDT 1NC/1NO Form C or Form Z Contacts ?Maximum Rating: SPDT, 120 VAC 6 A, 240 VAC 3 A ?Top Mounting Holes (40 mm) For Easy Gang Mounting ?Product Certification: UL, CSA, CE