Skip to content

Teledyne Relays SH24D50

Relay, 12 to 275 VAC, Solid State, 50 A , 720 A (Max.) Panel Mount ,

Mfr. Part #: SH24D50 / RS Stock #: 70105548

Teledyne Relays

Teledyne Relays SH24D50

Mfr. Part #: SH24D50
RS Stock #: 70105548

Description

Relay, 12 to 275 VAC, Solid State, 50 A , 720 A (Max.) Panel Mount ,

In Stock:

20

Price

Qty.

Standard Price

1

$43.31

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 20
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Used for high inductive loads or phase angle control applications
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
50 A
Function
Zero-Switching
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
3 mA
Primary Type
Solid State Relays
Product Header
High Industrial Performance Solid-State Relays
Relay Type
Solid State
Resistance, Thermal, Junction to Case
0.45 °C/W
Special Features
IP20 Terminals
Standards
cULus ; CE
Surge Current
720 A (Max.) A
Termination
Screw Terminal
Voltage Rating
275 V

Overview

  • Random and zero-cross models available for all applications
  • Low zero-cross turn-on voltage
  • Input and output protection and control LED standard
  • IP20 touch-proof flaps
  • Connectors for power wiring and heat sinks available
  • Designed in conformity with EN60947-4-3 (IEC947-4-3) and EN60950/VDE0805 (Reinforced Insulation)