Skip to content

Teledyne LeCroy T3DSO2354A

Oscilloscope, 350 Mhz, 2GSa/s, 200 Mpts mem depth, 10.1" LCD with TS

Mfr. Part #: T3DSO2354A / RS Stock #: 72208297

Teledyne LeCroy

Teledyne LeCroy T3DSO2354A

Mfr. Part #: T3DSO2354A
RS Stock #: 72208297

Description

Oscilloscope, 350 Mhz, 2GSa/s, 200 Mpts mem depth, 10.1" LCD with TS

Out of Stock

Price

Qty.

Standard Price

1

$5,145.00

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
Long Capture – 100 Mpts/Ch And 200 Mpts Interleaved ; Math And Measure – 9 Basic Math Functions Plus Fft And 50+ Automatic Measurement Parameters ; Connectivity – Usb For Mass Storage ; Printing And Pc Control ; Plus Lan For Fast Data Transfer ; Includes Serial Bus Trigger And Decode – I2C ; Spi ; Uart ; Can ; Lin As Standard. ; Optional Can Fd ; I2S ; Mil- 1553B ; Flexray ; Includes Bode Plot ; 50Mhz Function Generator And Power Analysis Applications As Standard ; Optional Mso – 16 Digital Channels ; Waveform Sequence Recorder – Record And Play Back Up To 90 ; 000 Waveforms

Overview

Teledyne LeCroy's T3DSO2354A Oscilloscope is a four channel model with an analog bandwidth of 350 MHz. The T3DSO2234A offers a maximum sample rate of 2 GSa/s, and a maximum memory depth of 200 Mpts in half channel mode. The T3DSO2354A incorporates two 2 GSa/s ADCs and two 200 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 100 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 200 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design. Features:
  • Long Capture – 100 Mpts/Ch and 200 Mpts interleaved
  • Math and Measure – 9 basic math functions plus FFT and 50+ automatic measurement parameters
  • Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
  • Includes Serial Bus Trigger and Decode – I2C, SPI, UART, CAN, LIN as standard.
  • Optional CAN FD, I2S, MIL- 1553B, FlexRay
  • Includes Bode Plot, 50MHz Function Generator and Power Analysis applications as standard
  • Optional MSO – 16 Digital Channels
  • Waveform Sequence Recorder – record and play back up to 90,000 waveforms