Skip to content

Tektronix MDO3MSO

Installed Option, 16 Digital Channels

Mfr. Part #: MDO3MSO / RS Stock #: 70762806

Tektronix

Tektronix MDO3MSO

Mfr. Part #: MDO3MSO
RS Stock #: 70762806

Description

Installed Option, 16 Digital Channels

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,970.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
MDO - Mixed Domain

Overview

The ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later. Key performance specifications Oscilloscope
  • 2 and 4 analog channel models
  • 1 GHz, 500 MHz, 350 MHz, 200 MHz, 100 MHz bandwidth models
  • Bandwidth is upgradable (up to 1 GHz)
  • Up to 5 GS/s sample rate
  • 10 M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz, 500 MHz, or 250 MHz analog bandwidth Spectrum Analyzer
  • Frequency range
  • Standard: 9 kHz - oscilloscope bandwidth
  • Optional: 9 kHz - 3 GHz
  • Ultra-wide capture bandwidth up to 3 GHz Arbitrary Function Generator (Optional)
  • 13 predefined waveform types
  • 50 MHz waveform generation
  • 128 k arbitrary generator record length
  • 250 MS/s arbitrary generator sample rate Logic Analyzer (Optional)
  • 16 digital channels
  • 10 M record length on all channels
  • 121.2 ps timing resolution Protocol Analyzer (Optional)
  • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, CAN, LIN, FlexRay, MIL-STD-1553, and Audio standards Digital Voltmeter / Frequency Counter (Free with product registration)
  • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements 5-digit frequency measurements