Skip to content

TechSpray 2507-N

Chemical, Pen, Wt 11.5ml, No-Clean, Repair/Rework

Mfr. Part #: 2507-N / RS Stock #: 70207087

TechSpray

TechSpray 2507-N

Mfr. Part #: 2507-N
RS Stock #: 70207087

Description

Chemical, Pen, Wt 11.5ml, No-Clean, Repair/Rework

In Stock:

10

Price

Qty.

Standard Price

1

$9.71

25

$9.42

50

$9.27

100

$9.13

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
High precision applications of prototype and rework/repair of printed circuit boards
Boiling Point
176 F
Chemical Component
2-Propanol ; Non-Ionic Flux Mixture (Proprietary Non-Hazardous Blend)
Color
Clear
Dispensing Method
Pen
Flash Point
53°F
Odor
Alcohol-like
Physical State
Liquid
Primary Type
Coating
Product Header
2507 Series Trace Technologies™ No-Clean Flux Dispensing Pen
Shelf Life
NONPERISHABLE-no shelf life limitations Hour(s)
Type
No-Clean ; Repair/Rework
Weight
11.5 mL

Overview

11.5 ml No-Clean Flux Dispensing Pen

Any level of technician can quickly perform quality board repairs in-house without the use of expensive equipment.

  • Excellent Wetting Abilities
  • Pen Tip Allows Accurate Application
  • Excellent for Surfaces with Poor Solderability
  • Ideal for Component Replacement