TE Connectivity TMS-SCE-1K-1/2-2.0-4
MIL GRADE HEAT SHRINKABLE WIRE ID SLEEVE, 3:1, 1/2IN DIA, 2.0IN NOM, YELLOW
Mfr. Part #: TMS-SCE-1K-1/2-2.0-4 / RS Stock #: 70062678
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.96425
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8988010001
Color
Yellow
Dimensions
2.00 in L
Inner Diameter
1/2 In.
Shrink Ratio
3:1
Overview
TE TMS-SCE Series Thermal Transfer Labels
TE Connectivity TMS-SCE heat shrinkable wire identification marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retardant heat-shrinkable polyolefin, the TMS-SCE marker sleeves can be used in a wide variety of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, fuels and oils. The marker sleeves are designed to be printed by computer-driven dot matrix or thermal transfer printers. Both 2:1 and 3:1 shrink ratios are available. The 2:1 products provide a thick, rugged sleeve wall and are particularly easy to handle. The lightweight 3:1 products provide extremely fast shrinking and cover a wider range of wire diameters.
TE Connectivity TMS-SCE heat shrinkable wire identification marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retardant heat-shrinkable polyolefin, the TMS-SCE marker sleeves can be used in a wide variety of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, fuels and oils. The marker sleeves are designed to be printed by computer-driven dot matrix or thermal transfer printers. Both 2:1 and 3:1 shrink ratios are available. The 2:1 products provide a thick, rugged sleeve wall and are particularly easy to handle. The lightweight 3:1 products provide extremely fast shrinking and cover a wider range of wire diameters.