Skip to content

TE Connectivity T92P7A22-240

Relay, E-Mech, Power, DPST-NO, Cur-Rtg 30A, Ctrl-V 220/240AC, Vol-Rtg 120/277AC

Mfr. Part #: T92P7A22-240 / RS Stock #: 70198623

TE Connectivity

TE Connectivity T92P7A22-240

Mfr. Part #: T92P7A22-240
RS Stock #: 70198623

Description

Relay, E-Mech, Power, DPST-NO, Cur-Rtg 30A, Ctrl-V 220/240AC, Vol-Rtg 120/277AC

In Stock:

824

Price

Qty.

Standard Price

1

$25.51

10

$24.23

25

$22.96

50

$21.68

100

$20.41

250

$19.13

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6-1393211-2
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
30 A
Contact Form
DPST-NO
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
30 A
Function
Monostable
Mounting Type
Panel Mount
Number of Pins
8
Primary Type
Power Relays
Product Header
T92 Series Two-Pole AC Relays
Relay Type
General Purpose
Standards
UL ; CSA ; VDE
Termination
QC Tabs
Voltage Rating
600 V

Overview

T92 Series General Purpose PCB Industrial Relay, 30 A Current Rating, 24 VAC Input Voltage
  • UL Class F coil insulation classification
    Monostable coil magnetic system.