Skip to content

TE Connectivity SQMR56K8J

Resistor,Metal Film,Res 6.8 Kilohms,Pwr-Rtg 5 W,Tol 5%,Radial,Ceramic Core

Mfr. Part #: SQMR56K8J / RS Stock #: 70063930

TE Connectivity

TE Connectivity SQMR56K8J

Mfr. Part #: SQMR56K8J
RS Stock #: 70063930

Description

Resistor,Metal Film,Res 6.8 Kilohms,Pwr-Rtg 5 W,Tol 5%,Radial,Ceramic Core

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.40887

50000

$0.40163

100000

$0.3891

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1-1623782-7
Element Material
Metal Film
Package Type
Ceramic Core
Power Rating
5 W
Resistance
6.8 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Radial Leads
Tolerance
5 %

Overview

This flexible range of Power Wirewound Resistors either have wire or power oxide film elements. The SQ Series resistors are wound or deposited on a fine non-alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent T.C.R., and entirely fire proof construction. These resistors are ideally suited to a range of areas where low cost, and efficient thermal performance are important criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.

Features:
-?Choice of Styles
-?Bracketed Types Available
-?Operating Temperature: -55?C to +250?C
-?Wide Value Range
-?Stable TCR 300 ppm/?C
-?Custom Designs Welcome
-?Inorganic Flame Proof Construction