Skip to content

TE Connectivity S89R11AAC1-24

Relay,E-Mech,Latching,DPDT,Cur-Rtg 15A,Ctrl-V 24AC,Vol-Rtg 277AC,Panel Mount

Mfr. Part #: S89R11AAC1-24 / RS Stock #: 70199297

TE Connectivity

TE Connectivity S89R11AAC1-24

Mfr. Part #: S89R11AAC1-24
RS Stock #: 70199297

Description

Relay,E-Mech,Latching,DPDT,Cur-Rtg 15A,Ctrl-V 24AC,Vol-Rtg 277AC,Panel Mount

Out of Stock

Price

Qty.

Standard Price

25

$68.24

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4-1393134-5
Coil Resistance
8.7 Ohms
Contact Form
DPDT
Contact Material
Silver
Control Voltage
24 VAC V
Current Rating
15 A
Function
Latching
Latch Type
Bistable
Mounting Type
Panel Mount
Product Header
S89R Series Bistable Impulse AC Relays
Relay Type
Electromechanical
Series
S89R Series
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
250 VAC, 250 VDC V

Overview

S89R/S90R Series Bistable, Impulse Relay 15 and 20 Amp Industrial Rating Continuous Coil Rating: Low cost, bistable impulse relay. Operates on 75ms min. pulse. Used in garage door controls, motor reversing and lighting controls. S89R available with plastic cover and octal plug-in base.