Skip to content

TE Connectivity RP73PF1J154RBTDF

Thin Film Fixed Resistor 0603 Case 154Ohm +/-0.1% 0.166W +/-25ppm/degC

Mfr. Part #: RP73PF1J154RBTDF / RS Stock #: 70296663

TE Connectivity

TE Connectivity RP73PF1J154RBTDF

Mfr. Part #: RP73PF1J154RBTDF
RS Stock #: 70296663

Description

Thin Film Fixed Resistor 0603 Case 154Ohm +/-0.1% 0.166W +/-25ppm/degC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.22969

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3-2176087-5
Element Material
Thin Film
Package Type
0603 (1608 mm)
Power Rating
0.1 W
Resistance
154 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±25 ppm/°C
Termination
SMD
Tolerance
5 %

Overview

The RP73 resistor series is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems.