Skip to content

TE Connectivity ROX1SJ820R

Resistors Metal Oxide Res 820 Ohms Pwr-Rtg 1 W Tol 5% Axial ROX Series

Mfr. Part #: ROX1SJ820R / RS Stock #: 70063573

TE Connectivity

TE Connectivity ROX1SJ820R

Mfr. Part #: ROX1SJ820R
RS Stock #: 70063573

Description

Resistors Metal Oxide Res 820 Ohms Pwr-Rtg 1 W Tol 5% Axial ROX Series

In Stock:

2893

Price

Qty.

Standard Price

1

$0.18632

5

$0.17141

10

$0.15837

100

$0.14533

250

$0.13042

1000

$0.11552

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4-1625886-2
Element Material
Metal Oxide Film
Power Rating
1 W
Resistance
820 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %

Overview

The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...

Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible