Skip to content

TE Connectivity ROX1SJ56K

Resistor, Metal Oxide, Res 56 Kilohms, Pwr-Rtg 1 W, Tol 5%, Axial

Mfr. Part #: ROX1SJ56K / RS Stock #: 70063564

TE Connectivity

TE Connectivity ROX1SJ56K

Mfr. Part #: ROX1SJ56K
RS Stock #: 70063564

Description

Resistor, Metal Oxide, Res 56 Kilohms, Pwr-Rtg 1 W, Tol 5%, Axial

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

12000

$0.06952

Additional Inventory

Minimum Qty: 12000
Multiples Of: 12000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2-1625886-5
Element Material
Metal Oxide Film
Power Rating
1 W
Resistance
56 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %

Overview

The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...

Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible