TE Connectivity PBC-065A3F
Contactor, IEC, Electro Mechanical, 65A, 120VAC Coil, 1NO/1NC, PBC Series
Mfr. Part #: PBC-065A3F / RS Stock #: 70198818
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-1672274-6
Contact Current Rating
65 A
Contact Material
Silver Cadmium Oxide
Control Voltage
120 VAC
Current Rating
65 A
Function
Contactor
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-5 °C
Mounting Type
DIN Rail Mounted
Number of Poles
3
Power Rating
37 kW W
Primary Type
IEC Contactor
Relay Type
Electromechanical
Series
PBC Series
Standards
CE Certified ; UL Recognized
Temperature Operating Range
-5 to 40 C
Terminal Type
Box Clamp
Termination
Screw
Type
IEC Contactor
Overview
The PBC Series IEC-Type three pole contactor offers normally open, double make contacts in AC-3 ratings for 9 through 80 amps. Each contactor is also equipped with auxiliary contacts rated 360VA for AC-15 loads and 33 watts for DC-13 loads. The PBC series features finger-safe terminals and efficient 50/60 hertz coils. The contactor’s base is designed to mount on a DIN rail or directly to a panel. The modular design of the PBC allows it to readily accept various accessories. PBC models are UL Listed for the U.S. and Canada, and they are CE marked.
Features
Three Pole Switching (Main Contacts) Plus Integral Auxiliary Contacts
Designed to Snap onto DIN Rail or Mount Directly to a Panel with Screws
Efficient 50/60 Hz Coils (50 Hz or 60 Hz Coils Optional)
Finger-Safe (IP 20) Terminals
Modular Design Allows Contactors and Accessories to Snap Together
Comply with IEC EN60947-4-1 & EN60947-5-1; UL508; CSA22.2 No. 14
Features