Skip to content

TE Connectivity MPG406R

Switch, Pushbutton, Panel Mount, 1000 V (RMS) (Min.), 6 A, Wire Lug, Thermoset

Mfr. Part #: MPG406R / RS Stock #: 70155847

TE Connectivity

TE Connectivity MPG406R

Mfr. Part #: MPG406R
RS Stock #: 70155847

Description

Switch, Pushbutton, Panel Mount, 1000 V (RMS) (Min.), 6 A, Wire Lug, Thermoset

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$39.25

Additional Inventory

Can ship in 10 days:

39

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Round
Alternate Mfr Part Number
5-1437567-8
Casing Material
Thermoset
Contact Form
4 CO
Current Rating
6 A
Dimensions, Cutout, Inches
11.8 Dia. mm
Insulation Resistance
1,000 MOhms
Mounting Hole Size
0.469 in
Mounting Type
Panel Mount
Operation
On-(Mom)
Standards
UL Recognized, CSA Certified
Termination
Solder Lug
Type
Push Button
Voltage Rating
125 V

Overview

MPG Series Pushbutton Switch
  • Silver clad with gold flash plated contacts
    The actuator length of the switch is 0.315 in..