Skip to content

TE Connectivity MPA106D

Switch,Pushbutton,Panel Mount,1000 V(RMS) (Min.),6 A,Wire Lug,Thermoset,

Mfr. Part #: MPA106D / RS Stock #: 70156050

TE Connectivity

TE Connectivity MPA106D

Mfr. Part #: MPA106D
RS Stock #: 70156050

Description

Switch,Pushbutton,Panel Mount,1000 V(RMS) (Min.),6 A,Wire Lug,Thermoset,

In Stock:

33

Price

Qty.

Standard Price

1

$17.10

5

$15.73

10

$14.53

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Plunger No Cap
Alternate Mfr Part Number
2-1437567-8
Contact Form
1 CO
Current Rating
6 A
Dielectric Strength
1000 VAC
Dimensions, Cutout, Inches
6.35 Dia. mm
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
On-On
Termination
Solder Lug
Type
Push Button
Voltage Rating
125 V

Overview

Features
  • 1/4-40 Threaded Bushing Diameter MPA/MPE/MPG Material Specifications
  • Contacts: Silver Clad Copper with Gold Flash
  • Case Material: Thermoset
  • Actuator Material: Nickel-Plated Copper Alloy
  • Terminals: Copper with Gold Flash
  • Terminal Seal: Molded In MPS Material Specifications
  • Contacts: Silver
  • Case Material: Epoxy Resin
  • Actuator Material: Copper Alloy, Nickel-Plated
  • Terminals: Silver
  • Terminal Seal: Epoxy