Skip to content

TE Connectivity LR1F200K

Resistor, Metal Film, Res 200 Kilohms, Pwr-Rtg 0.6 W, Tol 1%, Axial

Mfr. Part #: LR1F200K / RS Stock #: 70063388

TE Connectivity

TE Connectivity LR1F200K

Mfr. Part #: LR1F200K
RS Stock #: 70063388

Description

Resistor, Metal Film, Res 200 Kilohms, Pwr-Rtg 0.6 W, Tol 1%, Axial

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

12000

$0.017

Additional Inventory

Minimum Qty: 12000
Multiples Of: 12000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1622380-1
Element Material
Metal Film
Power Rating
0.6 W
Resistance
200 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
1 %

Overview

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiraling to value. Tinned copper lead wires and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Features:
  • Superior Quality Metal Film Resistors with 1% Tolerance and Temperature Coefficients Down to 50 ppm. 3 Case Sizes Available in 0.25, 0.6 and 0.75 W. The LR1L Series is a Low Ohmic Value Range from 0.1 to 0.82 Ohm. Ideally Suited where Low Resistance and Small Size are Required
  • Metal Film Resistors Have Excellent Stability Under Load and Severe Environmental Conditions. They Exhibit Very Low Noise Current and Voltage Coefficients. They are Available in a Wide Range of Resistance Values and are Suitable for General Purpose and Precision Applications