Skip to content

TE Connectivity DK-621-0439-4S

Conn., RF, Triaxial, Jack, Threaded, Pin, Solder, Discrete, Data Bus

Mfr. Part #: DK-621-0439-4S / RS Stock #: 70100910

TE Connectivity

TE Connectivity DK-621-0439-4S

Mfr. Part #: DK-621-0439-4S
RS Stock #: 70100910

Description

Conn., RF, Triaxial, Jack, Threaded, Pin, Solder, Discrete, Data Bus

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$325.97

Additional Inventory

Can ship in 10 days:

279

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Type
Twin Axial
Mating Type
Bayonet
MIL Type
MIL-STD-1553B
Mounting Type
Cable Mount
Packaging
Bulk
Polarity
Style D
Primary Type
Triaxial
Size
Standard in
Special Features
Assembly Kit
Termination
Solder
Type
Cable Jack