Skip to content

TE Connectivity B-020-22-N

Solder Sleeve, W/ Lead, Terminator, Blue(Transparent), PVDF, 22AWG, B-020 Series

Mfr. Part #: B-020-22-N / RS Stock #: 70101003

TE Connectivity

TE Connectivity B-020-22-N

Mfr. Part #: B-020-22-N
RS Stock #: 70101003

Description

Solder Sleeve, W/ Lead, Terminator, Blue(Transparent), PVDF, 22AWG, B-020 Series

In Stock:

230

Price

Qty.

Standard Price

15

$9.69

150

$8.91

375

$8.09

750

$7.46

1500

$6.98

7500

$6.10

15000

$5.43

Additional Inventory

Can ship in 10 days:

164

Minimum Qty: 15
Multiples Of: 15
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
284303-000
Overall Length
32 mm
Plating Material
Tin
Shield Diameter
.18 In
Temperature Range
150 C
Termination
Solder
Type
Solder Sleeve

Overview

Solder Sleeve Coax Terminators
SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide are the ideal solution to center conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals