Skip to content

TE Connectivity 8-1393116-4

Relay, E-Mech, 3PDT, 15A, Ctrl-V 120AC, Vol-Rtg 277AC, 11 Pin, KUMP Series

Mfr. Part #: 8-1393116-4 / RS Stock #: 70199214

TE Connectivity

TE Connectivity 8-1393116-4

Mfr. Part #: 8-1393116-4
RS Stock #: 70199214

Description

Relay, E-Mech, 3PDT, 15A, Ctrl-V 120AC, Vol-Rtg 277AC, 11 Pin, KUMP Series

In Stock:

20

Price

Qty.

Standard Price

1

$35.94

10

$34.15

25

$32.35

50

$30.55

100

$28.76

250

$26.96

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KUMP-14A18-120
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
15 A
Contact Form
3PDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
15 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Header
KU Series Enclosed AC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
277 V

Overview

2C (DPDT), 15 A , Enclosed Relay

- KUMP Series relays offer higher current ratings than those available in the KUP series but relay dimensions, wiring diagrams and operating characteristics are the same. Relay types ending with "18" mount in the same sockets as the KUP series relays.

  • Contact Current Rating: 15 Amps
  • UL File E22575
  • CSA File LR15734