Skip to content

TE Connectivity 770031-1

UNIVERSAL MATE-N-LOK;02P UMNL II PLUG-FRONT 94VO

Mfr. Part #: 770031-1 / RS Stock #: 70980770

TE Connectivity

TE Connectivity 770031-1

Mfr. Part #: 770031-1
RS Stock #: 70980770

Description

UNIVERSAL MATE-N-LOK;02P UMNL II PLUG-FRONT 94VO

In Stock:

250

Price

Qty.

Standard Price

1

$0.20988

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 250
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
770031-1
Connector Style
The Mini-Universal MATE-N-LOK Connector System offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1-15 position in-line, dual row or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.

Features:
  • Discrete wire interconnect available in 1-24 position wire-to-wire and wire-to-board pin and receptacle connector system
  • Contacts are on 4.14 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Pins and sockets can be accommodated in the same housing
  • Vertical and right angle pin headers
  • Splash-proof design for applications that require sealing
  • UL, CSA & VDE approved
  • Contact Type
    -
    Family Name
    Universal MATE-N-LOK Family
    For Use With
    -55 – 105?°C?[?-67 – 221?°F?]
    Housing Type
    Plug
    Number of Contacts
    2
    Number of Positions
    2
    Package Quantity
    1
    Packaging
    UL 94V-0
    Pitch
    6.35 mm (0.250”) in
    Plating Material
    -
    Primary Type
    Soft Shell
    Product Type
    Universal MATE-N-LOK Series
    Temperature Range
    -55 to 120 C
    Type
    Receptacle

    Overview

    TE Connectivity Universal MATE-N-LOK Family – Universal MATE-N-LOK Series | AMP Soft Shell Pin and Socket Connectors:

    Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.

    Universal MATE-N-LOK cap and plug housings and headers are now available in material meeting the Glow Wire test (GWT) requirement according to IEC 60335-1 5th edition (750°C, without flame), as well as the requirements of UL 94 V-0.

    Universal MATE-N-LOK Features:
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pre-tin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189A

    Family Features:
  • .250 [6.35] centerline
  • 600VAC or VDC, 19A maximum
  • 30 - 10 AWG wire range
  • Available in tin or gold plating
  • 2-10 in-line positions
  • 6, 9, 12, 15 matrix
  • Wire-to-wire (1-15 positions)
  • Wire-to-board (2-15 positions)

    Applications:
  • Appliances
  • HVAC systems
  • Power supplies
  • Fan modules
  • Lighting
  • Wiring harness assemblies