Skip to content

TE Connectivity 66360-3

Contact Socket 16 Brass Signal Gold (15) over Nickel (50) 18-14 AWG, CPC Series

Mfr. Part #: 66360-3 / RS Stock #: 70087420

TE Connectivity

TE Connectivity 66360-3

Mfr. Part #: 66360-3
RS Stock #: 70087420

Description

Contact Socket 16 Brass Signal Gold (15) over Nickel (50) 18-14 AWG, CPC Series

In Stock:

51392

Price

Qty.

Standard Price

1

$1.31

10

$1.14

25

$1.09

50

$1.03

100

$0.98

500

$0.91

1000

$0.78

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
66360-3
Connector Type
Socket
Contact Material
Brass
Contact Plating
Gold Over Nickel
Contact Size
16 AWG
Contact Type
Socket
Family Name
CPC Series
For Use With
G Series Connectors ; M Series Connectors ; CPC Connectors
Grade
Commercial
Insulation Diameter
0.080 to 0.100 in. in
Pin Diameter
0.062 in.
Primary Type
CPC
Spring Material
Stainless Steel
Standards
RoHS Compliant
Termination
Crimp
Test Current
13 A
Wire Size
14-18 AWG
Wire Type
Discrete

Overview

Spring Stainless Steel, Multimate Contact

- Materials: Pin Body , Brass; - Socket , Phosphor bronze. - Contact Size : 216. - Pin Diameter : 0.0 62" (1.57). - Test Current : 13 Amps.