Skip to content

TE Connectivity 641300-1

Miniature Rectangular PCB Conn Contact Female Crimp Tin Plating 26 to 18 AWG

Mfr. Part #: 641300-1 / RS Stock #: 70083944

TE Connectivity

TE Connectivity 641300-1

Mfr. Part #: 641300-1
RS Stock #: 70083944

Description

Miniature Rectangular PCB Conn Contact Female Crimp Tin Plating 26 to 18 AWG

In Stock:

4897

Price

Qty.

Standard Price

1

$0.60

10

$0.51

25

$0.468

50

$0.432

100

$0.402

500

$0.372

1000

$0.33

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
641300-1
Contact Plating
Pre-Tin
Contact Type
Socket
Gender
Female
Wire Size
18-26 AWG

Overview


Material and Finish: Phosphor bronze, pre-tin plated or 0.000050" (0.00127 mm) nickel over entire contact and 0.000030" (0.00076 mm) gold in contact area. 0.008" (0.2 mm) stock thickness.