Skip to content

TE Connectivity 640457-7

Header, 0.1 in. (Centerline), White (Housing), Polyester, 7, UL 94V-0

Mfr. Part #: 640457-7 / RS Stock #: 70083661

TE Connectivity

TE Connectivity 640457-7

Mfr. Part #: 640457-7
RS Stock #: 70083661

Description

Header, 0.1 in. (Centerline), White (Housing), Polyester, 7, UL 94V-0

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$0.36696

10000

$0.3376

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
640457-7
Angle
Right Angle Degree(s)
Color
White
Connector Type
MTA-100
Contact Centerline Spacing
0.100 in
Contact Material
Copper Alloy
Contact Plating
Tin
Contact Shape
Square
Contact Termination Area Plating
Tin
Current Rating
5 A
Housing Color
White
Housing Material
Polyester
Mounting Type
PCB Mount
Number of Contacts
7
Number of Positions
7
Number of Rows
1
Operating Temperature
55 to 105 °C
Overall Length
0.7 "
Pin Length
0.14 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Post Size
0.025 in.
Primary Type
Board Mount
Product Header
Right Angle Notched PCB Header
Special Features
Pinstrip, Square Post
Standards
RoHS Compliant, ELV Compliant, UL 94V-0
Terminal Post Length
0.14 in
Termination
Solder
Type
Header
Voltage Rating
250 V

Overview

Connectors and Headers, 250 VAC Voltage Rating
  • Copper alloy contact material ?AMP brand
    Polyester housing material.